Part Details for 19-213/GHC-XS1T1N/5T by Everlight Electronics Co Ltd
Overview of 19-213/GHC-XS1T1N/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213/GHC-XS1T1N/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213/GHC-XS1T1N/5TTR-ND
|
DigiKey | LED SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0864 / $0.0938 | Buy Now |
DISTI #
638-19213GHCXS1T1N5T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0370 / $0.0490 | Order Now |
|
Future Electronics | replace 19-213/GHC-XS1T1N/3T RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0843 | Buy Now |
DISTI #
19-213/GHC-XS1T1N
|
TME | LED, SMD, 1608, green, 180÷360mcd, 1.6x0.8x0.6mm, 120°, 2.7÷3.7V Min Qty: 5 | 4765 |
|
$0.0730 / $0.2010 | Buy Now |
DISTI #
S10B017515
|
EBV Elektronik | LED Single Chip Brilliant Green 530nm 25mA 2-Pin SMD T/R (Alt: S10B017515) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 50000 |
|
Buy Now | |
|
LCSC | 360mcd Colorless transparent lens -40+85 515nm530nm Emerald 120 95mW 3.7V 0603 LED Indication - Discrete ROHS | 42810 |
|
$0.0177 / $0.0358 | Buy Now |
Part Details for 19-213/GHC-XS1T1N/5T
19-213/GHC-XS1T1N/5T CAD Models
19-213/GHC-XS1T1N/5T Part Data Attributes
|
19-213/GHC-XS1T1N/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213/GHC-XS1T1N/5T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.7 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |