19-213-G6SC-M0P1Q1B0E-3T-AM
Everlight Electronics Co Ltd
Description: Single Color LED

Overview of 19-213-G6SC-M0P1Q1B0E-3T-AM by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 19-213-G6SC-M0P1Q1B0E-3T-AM by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19-213-G6SC-M0P1Q1B0E-3T-AM by Everlight Electronics Co Ltd

19-213-G6SC-M0P1Q1B0E-3T-AM
Everlight Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
Additional Feature
AEC-Q101
Color
BRILLIANT YELLOW GREEN
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.35 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
0.045 cd
Luminous Intensity-Nom
67.5 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.6 mm
Packing Method
TR, 7 INCH
Peak Wavelength
575 nm
Reverse Voltage-Max
12 V
Shape
RECTANGULAR
Size
1.2 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. 19-213-G6SC-M0P1Q1B0E-3T-AM
    Everlight Electronics Co Ltd
    Single Color LED
    VS

Related Parts for 19-213-G6SC-M0P1Q1B0E-3T-AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19-213-G6SC-M0P1Q1B0E-3T-AM by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19-213-G6SC-M0P1Q1B0E-3T-... by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 19-213-G6SC-M0P1Q1B0E-3T-... would you like to use for your alert(s)?
  • Please alert me when 19-213-G6SC-M0P1Q1B0E-3T-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19-213-G6SC-M0P1Q1B0E-3T-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19-213-G6SC-M0P1Q1B0E-3T-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19-213-G6SC-M0P1Q1B0E-3T-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19-213-G6SC-M0P1Q1B0E-3T-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19-213-G6SC-M0P1Q1B0E-3T-AM by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: