Part Details for 19-213SYGC/S530-E4/5T by Everlight Electronics Co Ltd
Overview of 19-213SYGC/S530-E4/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 19-213SYGC/S530-E4/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-213SYGC/S530-E4
|
TME | LED, SMD, 1608, yellow green, 28÷33mcd, 1.6x0.8x0.6mm, 120°, 2÷2.4V Min Qty: 10 | 90 |
|
$0.0315 / $0.0782 | Buy Now |
DISTI #
S10B017716
|
EBV Elektronik | LED Single Chip Yellow Green 573nm 25mA 2-Pin SMD T/R (Alt: S10B017716) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-213SYGC/S530-E4/5T
19-213SYGC/S530-E4/5T CAD Models
19-213SYGC/S530-E4/5T Part Data Attributes
|
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.028 cd | |
Luminous Intensity-Nom | 33.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |