Part Details for 19-213SUBP/S681-2/TR8 by Everlight Electronics Co Ltd
Overview of 19-213SUBP/S681-2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213SUBP/S681-2/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213SUBP/S681-2/TR8TR-ND
|
DigiKey | LED BLUE DIFFUSED 0603 SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 19-213SUBP/S681-2/TR8
19-213SUBP/S681-2/TR8 CAD Models
19-213SUBP/S681-2/TR8 Part Data Attributes:
|
19-213SUBP/S681-2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213SUBP/S681-2/TR8
Everlight Electronics Co Ltd
Single Color LED, Pastel Sky Blue, Diffused Green, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Color | PASTEL SKY BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.057 cd | |
Luminous Intensity-Nom | 98.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.15 mm | |
Viewing Angle | 130 deg |