Part Details for 19-217/S2C-AM2N2VY/6T by Everlight Electronics Co Ltd
Overview of 19-217/S2C-AM2N2VY/6T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-217/S2C-AM2N2VY/6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-217/S2C-AM2N2VY/6TTR-ND
|
DigiKey | LED SMD Min Qty: 18000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.0554 | Buy Now |
DISTI #
638-9217S2CAM2N2VY6T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0170 / $0.0230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Lead time: 14 Weeks | 0 |
|
$0.0452 | Buy Now |
DISTI #
19-217/S2C-AM2N2VY
|
TME | LED, SMD, 1608, red, 22.5÷45mcd, 1.6x0.8x0.4mm, 120°, 1.7÷2.2V, 5mA Min Qty: 10 | 0 |
|
$0.0558 / $0.1116 | RFQ |
DISTI #
S10B011856
|
EBV Elektronik | LED Single Chip Red 612.5nm 25mA 2-Pin 0603 T/R (Alt: S10B011856) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-217/S2C-AM2N2VY/6T
19-217/S2C-AM2N2VY/6T CAD Models
19-217/S2C-AM2N2VY/6T Part Data Attributes
|
19-217/S2C-AM2N2VY/6T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-217/S2C-AM2N2VY/6T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0225 cd | |
Luminous Intensity-Nom | 33.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |