Part Details for 19-21UYC/S530-A3/4T by Everlight Electronics Co Ltd
Overview of 19-21UYC/S530-A3/4T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 19-21UYC/S530-A3/4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21UYC/S530-A3/4TTR-ND
|
DigiKey | LED YELLOW CLEAR 0603 SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 / $0.0627 | Buy Now |
DISTI #
19-21UYC/S530-A3/4T
|
Avnet Americas | EVL19-21UYC/S530-A3/4T LED UNI-COLOR YE - Tape and Reel (Alt: 19-21UYC/S530-A3/4T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0551 | Buy Now |
DISTI #
638-1921UYCS530A34T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0500 / $0.0620 | Order Now |
|
Future Electronics | Brilliant Yellow 0603 SMD Water Clear Lens 20 mA 2 V Chip LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0577 / $0.0649 | Buy Now |
DISTI #
19-21UYC/S530-A3/4T
|
Avnet Americas | EVL19-21UYC/S530-A3/4T LED UNI-COLOR YE - Tape and Reel (Alt: 19-21UYC/S530-A3/4T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0551 | Buy Now |
DISTI #
19-21UYC/S530-A3
|
TME | LED, SMD, 1608, yellow, 37÷58mcd, 1.6x0.8x0.8mm, 100°, 2÷2.4V, 20mA Min Qty: 5 | 1310 |
|
$0.0321 / $0.1553 | Buy Now |
DISTI #
19-21UYC/S530-A3/4T
|
Avnet Americas | EVL19-21UYC/S530-A3/4T LED UNI-COLOR YE - Tape and Reel (Alt: 19-21UYC/S530-A3/4T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0551 | Buy Now |
DISTI #
S10B017751
|
EBV Elektronik | EVL19-21UYC/S530-A3/4T LED UNI-COLOR YE (Alt: S10B017751) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-21UYC/S530-A3/4T
19-21UYC/S530-A3/4T CAD Models
19-21UYC/S530-A3/4T Part Data Attributes
|
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.037 cd | |
Luminous Intensity-Nom | 58.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |