Part Details for 19-22SURSYGC/S530-A3/E3/TR8 by Everlight Electronics Co Ltd
Overview of 19-22SURSYGC/S530-A3/E3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19-22SURSYGC/S530-A3/E3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-22SURSYGC/S530-A3/E3/TR8TR-ND
|
DigiKey | LED RED/YLW-GRN CLEAR 4SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0702 / $0.0932 | Buy Now |
DISTI #
638-RSYGCS530A3E3TR8
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0770 / $0.0980 | Order Now |
|
Future Electronics | Red/Yellow Green 1.9 x 1.6 x 0.8 mm 56/24 mcd Clear 120° 2.4 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0700 / $0.0799 | Buy Now |
DISTI #
3019226806
|
EBV Elektronik | LED SMD Top View Bi-Color Hyper Red (624nm)/Super Yellow Green (573nm) 4-pin Chip �7T/R 2k" (Alt: 3019226806) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1111 / $0.1194 | Buy Now |
Part Details for 19-22SURSYGC/S530-A3/E3/TR8
19-22SURSYGC/S530-A3/E3/TR8 CAD Models
19-22SURSYGC/S530-A3/E3/TR8 Part Data Attributes
|
19-22SURSYGC/S530-A3/E3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-22SURSYGC/S530-A3/E3/TR8
Everlight Electronics Co Ltd
Dual Color LED, Hyper Red/super Yellow Green, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/SUPER YELLOW GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 56.0/29.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/575 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.9 mm | |
Viewing Angle | 130 deg |