Part Details for 19-237/R6GHY5C-A01/2T by Everlight Electronics Co Ltd
Overview of 19-237/R6GHY5C-A01/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-237/R6GHY5C-A01/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-237/R6GHY5C-A01/2TTR-ND
|
DigiKey | LED GREEN/RED/YL CLR 0606 SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1443 / $0.1674 | Buy Now |
DISTI #
638-9237R6GHY5CA012T
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.1590 / $0.1790 | Order Now |
|
Future Electronics | Standard LED - Brilliant Red / Brilliant Green/ Brilliant Yellow RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1530 / $0.1650 | Buy Now |
|
CHIPMALL.COM LIMITED | 20mA ��ɫ���� -40��~+85�� Common anode RGY 120�� 0606 Light Emitting Diodes (LED) ROHS | 109360 |
|
$0.0561 / $0.1066 | Buy Now |
DISTI #
35193C0007
|
EBV Elektronik | Full Color Chip LED (Alt: 35193C0007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 19-237/R6GHY5C-A01/2T
19-237/R6GHY5C-A01/2T CAD Models
19-237/R6GHY5C-A01/2T Part Data Attributes:
|
19-237/R6GHY5C-A01/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-237/R6GHY5C-A01/2T
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED/BRILLIANT YELLOW/BRILLIANT GREEN | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 126.0/198.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/591/518 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.1 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |