Part Details for 19009-0010 by WALDOM ELECTRONICS
Results Overview of 19009-0010 by WALDOM ELECTRONICS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19009-0010 Information
19009-0010 by WALDOM ELECTRONICS is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSDHD44MM0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 10ft | |
| SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
| CO-058BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |