There are no models available for this part yet.
Overview of 19010351 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 19010351 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6050
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Product Range:-, Bulb Size:5Mm Rohs Compliant: Yes |Cml Innovative Technologies 19010351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 818 |
|
$4.3600 / $4.9500 | Buy Now | |
DISTI #
2216-19010351-ND
|
DigiKey | INDICATOR PNL MNT 8MM SUPER FLAT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$3.6000 / $3.8600 | Buy Now | |
DISTI #
70011625
|
RS | Panel Mount Indicator 8mm flat bezel 24VDC green | CML Innovative Technologies 19010351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$2.9200 / $3.9000 | Buy Now | |
Bisco Industries | 100 |
|
Buy Now | ||||
DISTI #
19010351
|
TME | Indicator: LED, superflat, green, 24VDC, Ø8mm, IP40, metal,plastic Min Qty: 1 | 208 |
|
$1.6100 / $2.0000 | Buy Now |
CAD Models for 19010351 by CML Innovative Technologies
Part Data Attributes for 19010351 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
8.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 19010351
This table gives cross-reference parts and alternative options found for 19010351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19010351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19012351 | Single Color LED, Green, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19012351 |
19020251 | Single Color LED, Green, Diffused, T-1, 3mm, | CML Innovative Technologies | 19010351 vs 19020251 |
19011351 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19011351 |
19010251 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19010251 |
19031251 | Single Color LED, Green, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19031251 |
19012251 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19012251 |
19030251 | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19030251 |
19032251 | Single Color LED, Green, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19010351 vs 19032251 |