Part Details for 19020253 by CML Innovative Technologies
Overview of 19020253 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 19020253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6054
|
Newark | Led Panel Mount Indicator, Satin Chrome Bezel, Red, 6 Mm, 12 Vdc, 20 Ma, 13 Mcd, Ip40 Rohs Compliant: Yes |Cml Innovative Technologies 19020253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$3.8700 / $5.4100 | Buy Now |
DISTI #
70464274
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel 12VDC red | CML Innovative Technologies 19020253 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
DISTI #
19020253
|
TME | Indicator: LED, prominent, red, 12VDC, Ø6mm, IP40, metal,plastic Min Qty: 1 | 0 |
|
$1.5300 / $1.8800 | RFQ |
Part Details for 19020253
19020253 CAD Models
19020253 Part Data Attributes
|
19020253
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19020253
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1, 3mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 13.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19020253
This table gives cross-reference parts and alternative options found for 19020253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19020253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19031253 | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19020253 vs 19031253 |
19032253 | Single Color LED, Red, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19020253 vs 19032253 |
19022253 | Single Color LED, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19020253 vs 19022253 |
19010353 | Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19020253 vs 19010353 |
19002253 | Single Color LED, Red, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19020253 vs 19002253 |