Part Details for 19021352 by CML Innovative Technologies
Overview of 19021352 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 19021352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6060
|
Newark | Panel Mount Indicator, Led, 6Mm, Yellow, 24V, Led Color:Yellow, Operating Voltage:24Vdc, Mounting Hole Dia:6Mm, Forward Current If:15Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Ip40, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Cml Innovative Technologies 19021352 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$4.2500 / $5.0000 | Buy Now |
DISTI #
70464303
|
RS | Panel Mount Indicator 6mm prominent, exterior bezel 24VDC yellow | CML Innovative Technologies 19021352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
1105211
|
element14 Asia-Pacific | LED INDICATOR, 24V, YELLOW RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$2.9502 / $3.1631 | Buy Now |
DISTI #
1105211
|
Farnell | LED INDICATOR, 24V, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 72 |
|
$3.8588 / $4.8079 | Buy Now |
Part Details for 19021352
19021352 CAD Models
19021352 Part Data Attributes
|
19021352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19021352
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 |
Alternate Parts for 19021352
This table gives cross-reference parts and alternative options found for 19021352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19021352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19000352 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021352 vs 19000352 |
19032352 | Single Color LED, Yellow, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021352 vs 19032352 |
19022352 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021352 vs 19022352 |
19002352 | Single Color LED, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021352 vs 19002352 |
19030352 | Single Color LED, Yellow, Diffused, 3mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19021352 vs 19030352 |
19031352 | Single Color LED, Yellow, Diffused, | CML Innovative Technologies | 19021352 vs 19031352 |