Part Details for 19030351 by EAO AG
Overview of 19030351 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19030351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5470
|
Newark | (19030351) Led Indicator/ 6Mm/ Satin Chrome/ 24 Vdc - Green |Eao 19030351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $7.5100 | Buy Now |
DISTI #
19030351-ND
|
DigiKey | (19030351) LED INDICATOR/ 6MM/ S Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4240 / $10.9300 | Buy Now |
DISTI #
123-19030351
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED INDICATOR 3mm RED RoHS: Compliant | 0 |
|
$5.4200 / $10.9200 | Order Now |
DISTI #
70291016
|
RS | LED IIndicator Actuator Round 6mm Satin Chrome Green 24VDC | EAO 19030351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $7.0100 | RFQ |
DISTI #
70419218
|
RS | Switch Pushbutton Illuminated LED Indicator 3mm Red | EAO 19030351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.0300 | RFQ |
Part Details for 19030351
19030351 CAD Models
19030351 Part Data Attributes
|
19030351
EAO AG
Buy Now
|
Compare Parts:
19030351
EAO AG
|
Samacsys Manufacturer | EAO |