There are no models available for this part yet.
Overview of 19040001 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 19040001 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T3397
|
Newark | Panel Mount Indicator, Led, 8Mm, Green, 2.2Vdc, Led Color:Green, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:32Mcd, Forward Voltage:2.2Vdc, Lens Shape:Round Rohs Compliant: Yes |Cml Innovative Technologies 19040001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2216-19040001-ND
|
DigiKey | INDICATOR PNL MNT 8MM NO RESISTO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.5500 / $2.9500 | Buy Now | |
DISTI #
70464402
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel without resistor green | CML Innovative Technologies 19040001 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ | |
Bisco Industries | 390 |
|
Buy Now | ||||
DISTI #
19040001
|
TME | Indicator: LED, prominent, Colour: green, 2.2VDC, Ø8mm, IP40, 2pin Min Qty: 1 | 68 |
|
$0.8400 / $1.0400 | Buy Now |
CAD Models for 19040001 by CML Innovative Technologies
Part Data Attributes for 19040001 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
32.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 19040001
This table gives cross-reference parts and alternative options found for 19040001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19040001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19052021 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19052021 |
19040021 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19040021 |
19051021 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19051021 |
19050001 | Single Color LED, Green, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19050001 |
19041021 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19041021 |
19042021 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19040001 vs 19042021 |