Part Details for 190403IP by CML Innovative Technologies
Overview of 190403IP by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 190403IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M1970
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Cml Innovative Technologies 190403IP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$2.7000 / $4.1600 | Buy Now |
DISTI #
190403IP
|
TME | Indicator: LED, prominent, Colour: red, 2VDC, Ø8mm, 2pin, metal Min Qty: 1 | 85 |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for 190403IP
190403IP CAD Models
190403IP Part Data Attributes
|
190403IP
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
190403IP
CML Innovative Technologies
Single Color LED, Red,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 190403IP
This table gives cross-reference parts and alternative options found for 190403IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190403IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19051053 | Single Color LED, Red, | CML Innovative Technologies | 190403IP vs 19051053 |