Part Details for 19080350 by EAO AG
Overview of 19080350 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19080350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAO19080350-ND
|
DigiKey | * (17-080350) LED INDICATOR/ 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2591 / $12.6100 | Buy Now |
DISTI #
123-19080350
|
Mouser Electronics | Pushbutton Switches PCB- A/V SWTCH 12.7 X 12.7 MM1NO RoHS: Compliant | 0 |
|
$6.2300 / $10.7100 | Order Now |
DISTI #
70291039
|
RS | LED Indicator 8mm Chrome Bezel SunLight Readable Red 24VDC | EAO 19080350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $8.2400 | RFQ |
DISTI #
000000000001088033
|
Sager | Pushbutton Switches PCB- A/V SWTCH 12.7 X 12.7 MM1NO Min Qty: 1 | 0 |
|
$6.5100 / $8.0100 | Buy Now |