Part Details for 19091250 by CML Innovative Technologies
Overview of 19091250 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19091250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011717
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 12VAC/DC red | CML Innovative Technologies 19091250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 68 |
|
$3.1200 / $4.1600 | Buy Now |
DISTI #
19091250
|
TME | Indicator: LED, recessed, red, 12VDC, 12VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$1.9900 / $2.4400 | RFQ |
Part Details for 19091250
19091250 CAD Models
19091250 Part Data Attributes
|
19091250
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19091250
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19091250
This table gives cross-reference parts and alternative options found for 19091250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19091250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19092250 | Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091250 vs 19092250 |
19080250 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091250 vs 19080250 |
19091350 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091250 vs 19091350 |
19090250 | Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091250 vs 19090250 |
19090350 | Single Color LED, Red, Diffused, | CML Innovative Technologies | 19091250 vs 19090350 |