Part Details for 19091357 by CML Innovative Technologies
Overview of 19091357 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 19091357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011724
|
RS | Panel Mount Indicator 8mm recessed, interior bezel 24VAC/DC blue | CML Innovative Technologies 19091357 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$6.4300 / $8.5700 | Buy Now |
DISTI #
19091357
|
TME | Indicator: LED, recessed, blue, 24VDC, 24VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$4.7300 / $5.8200 | RFQ |
Part Details for 19091357
19091357 CAD Models
19091357 Part Data Attributes:
|
19091357
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19091357
CML Innovative Technologies
Single Color LED, Blue, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19091357
This table gives cross-reference parts and alternative options found for 19091357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19091357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19092257 | Single Color LED, Blue, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19092257 |
19092357 | Single Color LED, Blue, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19092357 |
19081257 | Single Color LED, Blue, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19091357 vs 19081257 |
19090257 | Single Color LED, Blue, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19090257 |
19080357 | Single Color LED, Blue, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19080357 |
19091257 | Single Color LED, Blue, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19091257 |
19081357 | Single Color LED, Blue, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19081357 |
19080257 | Single Color LED, Blue, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19091357 vs 19080257 |