Part Details for 190A.16G by FACOM
Overview of 190A.16G by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TO-220SIS | |
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW |
Price & Stock for 190A.16G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ1328
|
Newark | Wire Cutter, End, 2Mm, 160Mm L Rohs Compliant: Na |Facom 190A.16G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 / $57.3600 | Buy Now |