Part Details for 19121054 by CML Innovative Technologies
Overview of 19121054 by CML Innovative Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 19121054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2032
|
Newark | Pmi, Red/Yellow/Green, Led Color:Green, Red, Yellow, Mounting Hole Dia:8Mm, Forward Current/Color:R 30Ma, Y 30Ma, G 30Ma, Operating Voltage/Color:R 2.1V, Y 2.2V, G 2.2V, Luminous Intensity/Color:R 10Mcd, Y 30Mcd, G 20Mcd, Msl:-Rohs Compliant: Yes |Cml Innovative Technologies 19121054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$4.9400 | Buy Now |
DISTI #
2216-19121054-ND
|
DigiKey | INDICATOR PNL MNT 8MM NO RESISTO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$5.0000 / $5.9900 | Buy Now |
DISTI #
70464585
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel no resistor red/green/yellow | CML Innovative Technologies 19121054 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 / $6.0500 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
19121054
|
TME | Indicator: LED, prominent, red/green/yellow, 2VDC,2.1VDC,2.2VDC Min Qty: 1 | 109 |
|
$1.8500 / $2.2700 | Buy Now |
Part Details for 19121054
19121054 CAD Models
19121054 Part Data Attributes
|
19121054
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19121054
CML Innovative Technologies
Triple Color LED, Red/yellow/green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | VDE APPROVED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 10.0/30.0/20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 19121054
This table gives cross-reference parts and alternative options found for 19121054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19121054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19120054 | Triple Color LED, Red/yellow/green, | CML Innovative Technologies | 19121054 vs 19120054 |