Part Details for 192-1-003-0-F-LS0 by MPE-Garry GmbH
Overview of 192-1-003-0-F-LS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 192-1-003-0-F-LS0
192-1-003-0-F-LS0 CAD Models
192-1-003-0-F-LS0 Part Data Attributes
|
192-1-003-0-F-LS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
192-1-003-0-F-LS0
MPE-Garry GmbH
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.166 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 192-1-003-0-F-LS0
This table gives cross-reference parts and alternative options found for 192-1-003-0-F-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192-1-003-0-F-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2013WV-F-03P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 192-1-003-0-F-LS0 vs A2013WV-F-03P |
2006R-03TW-L | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Ratioplast Electronics | 192-1-003-0-F-LS0 vs 2006R-03TW-L |
STLSMD91-03SGU | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 192-1-003-0-F-LS0 vs STLSMD91-03SGU |
15001WS-03A00 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 192-1-003-0-F-LS0 vs 15001WS-03A00 |
JS-1261-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Chyao Shiunn Electronic Industrial Ltd | 192-1-003-0-F-LS0 vs JS-1261-03 |
1242130031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | Acmelux Taiwan Inc | 192-1-003-0-F-LS0 vs 1242130031 |
3162-9-203-37 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | 192-1-003-0-F-LS0 vs 3162-9-203-37 |
350-80-103-00-206101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 192-1-003-0-F-LS0 vs 350-80-103-00-206101 |
70630310ST | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 192-1-003-0-F-LS0 vs 70630310ST |
1511P03M000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | 192-1-003-0-F-LS0 vs 1511P03M000 |