Part Details for STLSMD91-03SGU by MPE-Garry GmbH
Overview of STLSMD91-03SGU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STLSMD91-03SGU
STLSMD91-03SGU CAD Models
STLSMD91-03SGU Part Data Attributes
|
STLSMD91-03SGU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STLSMD91-03SGU
MPE-Garry GmbH
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.087 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.166 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for STLSMD91-03SGU
This table gives cross-reference parts and alternative options found for STLSMD91-03SGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLSMD91-03SGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1511P03M000 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Receptacle | Leoco USA Corp | STLSMD91-03SGU vs 1511P03M000 |
3162-9-203-37 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | STLSMD91-03SGU vs 3162-9-203-37 |
3160-9-203-37 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Wire Wrap Terminal, Polarized Lck, Receptacle | Methode Electronics Inc | STLSMD91-03SGU vs 3160-9-203-37 |
BG035-03A-1-0600-0180-0290-N-B | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | Global Connector Technology | STLSMD91-03SGU vs BG035-03A-1-0600-0180-0290-N-B |
2056P03V00A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking | Leoco USA Corp | STLSMD91-03SGU vs 2056P03V00A |
EL1X03P | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.177 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | STLSMD91-03SGU vs EL1X03P |
PSL1X03P | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.189 inch Pitch, Latch, Receptacle | AUK Contractors Co Ltd | STLSMD91-03SGU vs PSL1X03P |
15001WS-03A00 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | STLSMD91-03SGU vs 15001WS-03A00 |
830-80-003-30-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | PRECI-DIP SSA | STLSMD91-03SGU vs 830-80-003-30-001101 |
3162-3-203-17 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.156 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | STLSMD91-03SGU vs 3162-3-203-17 |