Part Details for 19211253 by CML Innovative Technologies
Overview of 19211253 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19211253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5060
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 12V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole Dia:14Mm, Forward Current If:30Ma, Luminous Intensity:90Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:10Mm, Colour:He Redrohs Compliant: Yes |Cml Innovative Technologies 19211253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$5.5400 / $9.5500 | Buy Now |
DISTI #
19211253
|
TME | Indicator: LED, red, 12VDC, Ø14mm Min Qty: 1 | 0 |
|
$2.8600 / $3.5200 | RFQ |