Part Details for 19220000 by CML Innovative Technologies
Overview of 19220000 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 19220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462999
|
RS | Panel Mount Indicator 14mm round lens 3.5-13VDC red flashing | CML Innovative Technologies 19220000 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9200 / $4.6100 | RFQ |
DISTI #
19220000
|
TME | Indicator: LED, blinking, red, 3.5÷13VDC, Ø14mm, 2pin Min Qty: 1 | 0 |
|
$2.7400 / $3.3700 | RFQ |
Part Details for 19220000
19220000 CAD Models
19220000 Part Data Attributes
|
19220000
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19220000
CML Innovative Technologies
Single Color LED, Red, Diffused, T-4, 14mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.056 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 14 mm | |
Surface Mount | NO | |
T-code | T-4 |