Part Details for 19271352 by CML Innovative Technologies
Overview of 19271352 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 19271352
19271352 CAD Models
19271352 Part Data Attributes
|
19271352
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19271352
CML Innovative Technologies
Single Color LED, Yellow, 14mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 50 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 19271352
This table gives cross-reference parts and alternative options found for 19271352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19271352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19272352 | Single Color LED, Yellow, Diffused, T-4, 14mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19271352 vs 19272352 |
19270352 | Single Color LED, Yellow, Diffused, 14mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 19271352 vs 19270352 |