Part Details for 192B0250 by CML Innovative Technologies
Overview of 192B0250 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 192B0250
192B0250 CAD Models
192B0250 Part Data Attributes
|
192B0250
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
192B0250
CML Innovative Technologies
Single Color LED, Red, Diffused White, T-4, 14mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 14 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 192B0250
This table gives cross-reference parts and alternative options found for 192B0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192B0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190B0250 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 190B0250 |
192B0350 | Single Color LED, Red, Diffused White, T-4, 14mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 192B0350 |
192B1250 | Single Color LED, Red, Diffused White, T-4, 14mm | CML Innovative Technologies | 192B0250 vs 192B1250 |
190B1350 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 190B1350 |
190B2350 | Single Color LED, Red, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 190B2350 |
190B1250 | Single Color LED, Red, Diffused White | CML Innovative Technologies | 192B0250 vs 190B1250 |
190A1350 | Single Color LED, Red, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 190A1350 |
192B2350 | Single Color LED, Red, Diffused White, T-4, 14mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 192B2350 |
192B1350 | Single Color LED, Red, Diffused White, 14mm, | CML Innovative Technologies | 192B0250 vs 192B1350 |
190B0350 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 192B0250 vs 190B0350 |