1934142-1
TE Connectivity
Description: Rack and Panel Connector, 48 Contact(s), Male, Crimp Terminal, Plug

Overview of 1934142-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 1934142-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X0694
Newark Upc 48 Pos Plug Housing |Te Connectivity 1934142-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9200
$0.9200 Buy Now
DISTI # 1934142-1
Avnet Americas Conn Housing PL POS Crimp ST Panel Mount Box - Bulk (Alt: 1934142-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 240 Lead time: 14 Weeks, 5 Days Container: Bulk 0
  • 12,000 $0.8268
$0.8268 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 12000 Package Multiple: 240 Lead time: 15 Weeks Container: Box 0
Box
  • 12,000 $0.8270
$0.8270 Buy Now
DISTI # AMP1934142-1
Heilind Electronics UPC 48 POS PLUG HOUSING Americas - 0 in Stock
Buy Now
Onlinecomponents.com UPC 48 Pos Plug Housing RoHS: Compliant 0
  • 3,000 $2.5280
  • 6,000 $1.3340
  • 9,000 $0.9170
  • 12,000 $0.8990
$0.8990 / $2.5280 Buy Now
DISTI # AMP1934142-1
Interstate Connecting Components UPC 48 POS PLUG HOUSING 0
Buy Now
DISTI # 1934142-1
Avnet Abacus (Alt: 1934142-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 240 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics UPC 48 Pos Plug Housing RoHS: Compliant 0
  • 3,000 $2.5280
  • 6,000 $1.3340
  • 9,000 $0.9170
  • 12,000 $0.8990
$0.8990 / $2.5280 Buy Now

CAD Models for 1934142-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1934142-1 by TE Connectivity

1934142-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.984 inch
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.208 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Terminal Pitch
4.4 mm
Termination Type
CRIMP
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 1934142-1
    TE Connectivity
    Rack and Panel Connector, 48 Contact(s), Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1934142-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1934142-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1934142-1 would you like to use for your alert(s)?
  • Please alert me when 1934142-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1934142-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1934142-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1934142-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1934142-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1934142-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: