-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0531
|
Newark | Upc 48 Pos Receptacle Housing |Amp Te Connectivity 1934144-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.9700 | Buy Now |
DISTI #
98X0696
|
Newark | Upc 48 Pos Receptacle Housing |Te Connectivity 1934144-1 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 / $1.3300 | Buy Now |
DISTI #
1934144-1
|
Avnet Americas | Conn Housing RCP POS Crimp ST Panel Mount Box - Bulk (Alt: 1934144-1) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Container: Bulk | 0 |
|
$0.7930 / $0.9543 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 384 Package Multiple: 384 Container: Box | 0Box |
|
$0.7910 | Buy Now |
DISTI #
AMP1934144-1
|
Heilind Electronics | UPC 48 POS RECEPTACLE HOUSING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UPC 48 Pos Receptacle Housing RoHS: Compliant | 0 |
|
$0.6570 / $1.3230 | Buy Now |
DISTI #
AMP1934144-1
|
Interstate Connecting Components | UPC 48 POS RECEPTACLE HOUSING | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1934144-1
|
PEI Genesis | Rack and Panel Connector 48 C | 0 |
|
Buy Now | |
DISTI #
1934144-1
|
Avnet Abacus | (Alt: 1934144-1) RoHS: Compliant Min Qty: 11520 Package Multiple: 384 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | UPC 48 Pos Receptacle Housing RoHS: Compliant | 0 |
|
$0.6570 / $1.3230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934144-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934144-1
TE Connectivity
Rack and Panel Connector, 48 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.606 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.208 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |