Part Details for 1937125WM by CML Innovative Technologies
Overview of 1937125WM by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1937125WM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463297
|
RS | Panel Mount Indicator 16mm round lens 12VAC/DC white | CML Innovative Technologies 1937125WM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7700 / $11.4900 | RFQ |
DISTI #
1937125WM
|
TME | Indicator: LED, prominent, white, 12VDC, 12VAC, Ø16mm, IP67, 750mcd Min Qty: 1 | 0 |
|
$7.1500 / $8.8000 | RFQ |
Part Details for 1937125WM
1937125WM CAD Models
1937125WM Part Data Attributes
|
1937125WM
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1937125WM
CML Innovative Technologies
Single Color LED, White, Diffused,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1937125WM
This table gives cross-reference parts and alternative options found for 1937125WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1937125WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1937125W | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1937125W |
1939235WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1939235WM |
1938025WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1938025WM |
1971225W | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1971225W |
1939125WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1939125WM |
1939225WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1939225WM |
1972125W | Single Color LED, White, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1972125W |
1937135WM | Single Color LED, White, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1937135WM |
1937225WM | Single Color LED, White, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1937225WM |
1938225WM | Single Color LED, White, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1937125WM vs 1938225WM |