Part Details for 19381351 by CML Innovative Technologies
Overview of 19381351 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19381351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19381351
|
TME | Indicator: LED, flat, green, 24VDC, 24VAC, Ø16mm, IP67, plastic Min Qty: 1 | 0 |
|
$4.0200 / $4.9600 | RFQ |