Part Details for 19391250M by CML Innovative Technologies
Overview of 19391250M by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19391250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70463357
|
RS | Panel Mount Indicator 16mm conical lens 12VAC/DC red | CML Innovative Technologies 19391250M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4400 / $8.7600 | RFQ |
Part Details for 19391250M
19391250M CAD Models
19391250M Part Data Attributes:
|
19391250M
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19391250M
CML Innovative Technologies
Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1500.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19391250M
This table gives cross-reference parts and alternative options found for 19391250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19391250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19381350 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19381350 |
19710250 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19710250 |
19380250M | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19380250M |
19721350 | Single Color LED, Red, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19721350 |
19392250M | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19392250M |
19371250M | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19371250M |
19371250 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19371250 |
19721250 | Single Color LED, Red, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19721250 |
19700250 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19700250 |
19712350 | Single Color LED, Red, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19391250M vs 19712350 |