Part Details for 19410235M by CML Innovative Technologies
Overview of 19410235M by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19410235M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6742
|
Newark | Panel Mount Indicator, Led, 16Mm, Green, 230V, Led Color:Green, Operating Voltage:230Vac, Mounting Hole Dia:16Mm, Forward Current If:3Ma, Luminous Intensity:255Mcd, Ip/Nema Rating:Ip67, Product Range:-, Colour:Green Rohs Compliant: Yes |Cml Innovative Technologies 19410235M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4600 | Buy Now |
DISTI #
70011667
|
RS | Panel Mount Indicator 16mm flat lens 230VAC green | CML Innovative Technologies 19410235M RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 / $15.4600 | RFQ |
DISTI #
19410235M
|
TME | Indicator: LED, flat, green, 230VAC, Ø16mm, IP67, metal,plastic Min Qty: 1 | 0 |
|
$7.1100 / $8.7500 | RFQ |
Part Details for 19410235M
19410235M CAD Models
19410235M Part Data Attributes
|
19410235M
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19410235M
CML Innovative Technologies
Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 255.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10 mm | |
Surface Mount | NO | |
T-code | T-4 |
Alternate Parts for 19410235M
This table gives cross-reference parts and alternative options found for 19410235M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19410235M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19411235M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19410235M vs 19411235M |
19402235M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19410235M vs 19402235M |
19400235M | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19410235M vs 19400235M |
19401235M | Single Color LED, Green, Diffused, T-4, 10mm, | CML Innovative Technologies | 19410235M vs 19401235M |