Part Details for 194270012 by Molex
Results Overview of 194270012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
194270012 Information
194270012 by Molex is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 194270012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MOL19427-0012
|
Heilind Electronics | 12 WAY R/A HEADER ASSY NO MTG HOLES | Americas - 0 in Stock |
|
$6.6957 / $6.9748 | Buy Now |
|
DISTI #
194270012
|
Avnet Abacus | (Alt: 194270012) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
194270012
|
Avnet Abacus | (Alt: 194270012) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Through Hole Headers Male Pins RoHS | 25 |
|
$11.7054 / $14.7466 | Buy Now |
US Tariff Estimator: 194270012 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 194270012
194270012 Part Data Attributes
|
|
194270012
Molex
Buy Now
Datasheet
|
Compare Parts:
194270012
Molex
Combination Line Connector, 12 Contact(s), Male, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 26 Weeks | |
| Connector Type | Combination Line Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
194270012 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the Molex 194270012 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the Molex 194270012 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the Molex 194270012 connector is suitable for signal transmission, including low-voltage and low-current applications.