Part Details for 194D225X0010A2B by Vishay Sprague
Overview of 194D225X0010A2B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D225X0010A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-194D225X0010A2B-ND
|
DigiKey | 194D225X0010A2B Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
75 In Stock |
|
$4.3994 / $7.7600 | Buy Now |
Part Details for 194D225X0010A2B
194D225X0010A2B CAD Models
194D225X0010A2B Part Data Attributes
|
194D225X0010A2B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
194D225X0010A2B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.2 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 194D225X0010A2B
This table gives cross-reference parts and alternative options found for 194D225X0010A2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D225X0010A2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19FC225MDAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs CWR19FC225MDAATR |
TAZA225M010LALC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LALC0H24 |
TAZA225M010LBMD0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LBMD0H45 |
TAZA225M010LCLC0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LCLC0800 |
TAZA225M010LCLT0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LCLT0700 |
TAZA225M010LCMC0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LCMC0823 |
TAZA225M010LCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LCSZ0H00 |
TAZA225M010LDSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LDSZ0700 |
TAZA225M010LKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LKLC9H45 |
TAZA225M010LSMC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 1005, | Kyocera AVX Components | 194D225X0010A2B vs TAZA225M010LSMC0724 |