Part Details for 194D226X9015G8BBZ by Vishay Intertechnologies
Overview of 194D226X9015G8BBZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D226X9015G8BBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06HH226KB
|
TTI | Tantalum Capacitors - Solid SMD 22uF 15V 10% G case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$19.0800 / $20.4400 | Buy Now |