Part Details for 194D475X5025F7PCZ by Vishay Intertechnologies
Overview of 194D475X5025F7PCZ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D475X5025F7PCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06KC475JC/PR
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 25V 5% F Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$41.4200 / $43.0900 | Buy Now |