Part Details for 194D475X9050H8BR by Vishay Intertechnologies
Overview of 194D475X9050H8BR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D475X9050H8BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NH475KR
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 50V 10% H case Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 106 In Stock |
|
$17.6500 / $19.0000 | Buy Now |