Part Details for 194D685X0010E2B by Vishay Sprague
Overview of 194D685X0010E2B by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 194D685X0010E2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SPR 194D685X0010E2B BARE DIE | 1 in Stock |
|
RFQ |
Part Details for 194D685X0010E2B
194D685X0010E2B CAD Models
194D685X0010E2B Part Data Attributes:
|
194D685X0010E2B
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
194D685X0010E2B
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 6.8 uF, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0007 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for 194D685X0010E2B
This table gives cross-reference parts and alternative options found for 194D685X0010E2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194D685X0010E2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E685M010ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | KEMET Corporation | 194D685X0010E2B vs T429E685M010ACTLVL |
TAZE685M010CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs TAZE685M010CSST0024 |
TAZE685M010CWLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs TAZE685M010CWLD9000 |
T429E685M010CHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | KEMET Corporation | 194D685X0010E2B vs T429E685M010CHTLVL7610 |
CWR29FC685MZEZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs CWR29FC685MZEZTR13 |
CWR29FK685MZECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs CWR29FK685MZECBULK |
TAZE685M010CSST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs TAZE685M010CSST0824 |
TAZD685M010LSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs TAZD685M010LSLB9000 |
TAZE685M010CALC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | 194D685X0010E2B vs TAZE685M010CALC9845 |
TAZD685M010LSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | 194D685X0010E2B vs TAZD685M010LSLC9000 |