There are no models available for this part yet.
Overview of 194D685X0035H7HBZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 194D685X0035H7HBZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR06MC685MB/HR
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 20% H Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 300 In Stock |
|
$23.0000 / $23.9300 | Buy Now |