Part Details for 19510131 by EAO AG
Overview of 19510131 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19510131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19510131-ND
|
DigiKey | (19510131) LED INDICATOR/ 8MM/ 1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6143 / $17.4900 | Buy Now |
DISTI #
123-19510131
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LED 24VDC14MM RED, STANDARD RoHS: Compliant | 0 |
|
$10.1700 / $17.4800 | Order Now |
DISTI #
70291083
|
RS | LED Indicator 5mm Chrome Bezel Green 130VAC | EAO 19510131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $11.7000 | RFQ |
DISTI #
000000000003890799
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LED 24VDC14MM RED, STANDARD Min Qty: 1 | 0 |
|
$10.2000 / $12.5500 | Buy Now |