Part Details for 19511432 by CML Innovative Technologies
Overview of 19511432 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19511432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011692
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel 230VAC yellow | CML Innovative Technologies 19511432 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 / $5.3600 | RFQ |
DISTI #
19511432
|
TME | Indicator: LED, prominent, yellow, 230VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$2.9500 / $3.5100 | RFQ |
Part Details for 19511432
19511432 CAD Models
19511432 Part Data Attributes:
|
19511432
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19511432
CML Innovative Technologies
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19511432
This table gives cross-reference parts and alternative options found for 19511432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19511432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19502432 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19511432 vs 19502432 |
19510432 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19511432 vs 19510432 |
19512432 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | 19511432 vs 19512432 |