Part Details for 19591204013 by HARTING Technology Group
Overview of 19591204013 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19591204013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1657
|
Newark | Backshell, Size 20, Zinc Diecast, 180Deg, Accessory Type:Backshell, For Use With:Harting Icc Series Circular Connectors, Connector Shell Size:20, Cable Exit Angle:180°, Connector Body Material:Zinc Diecast Body |Harting 19591204013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2200 / $38.3200 | Buy Now |
DISTI #
617-19591204013
|
Mouser Electronics | Standard Circular Connector ICC20 Backshell straight (17-20.5 mm) RoHS: Compliant | 50 |
|
$22.6200 / $28.2500 | Buy Now |
DISTI #
V99:2348_28878831
|
Arrow Electronics | Backshell With Integrated Cable Gland 180° 20 Shell Size Nickel Zinc Die Cast Threaded RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2349 | Americas - 20 |
|
$22.8045 / $25.1275 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.6400 | Buy Now |
DISTI #
HRT19591204013
|
Heilind Electronics | ICC20 BKSHL STRT (17-20.5 MM) | Americas - 0 in Stock15 On Order |
|
Buy Now | |
DISTI #
19591204013
|
TTI | Standard Circular Connector ICC20 Backshell straight (17-20.5 mm) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.6700 / $28.2300 | Buy Now |
DISTI #
4391279
|
element14 Asia-Pacific | BACKSHELL, SIZE 20, ZINC DIECAST, 180DEG RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$34.9397 / $38.0200 | Buy Now |
DISTI #
4391279
|
Farnell | BACKSHELL, SIZE 20, ZINC DIECAST, 180DEG RoHS: Not Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$48.2656 / $52.5135 | Buy Now |