Part Details for 195A135WUC by CML Innovative Technologies
Overview of 195A135WUC by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 195A135WUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462867
|
RS | Panel Mount Indicator 22mm round lens 24VAC/DC white | CML Innovative Technologies 195A135WUC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 / $10.5600 | RFQ |
Part Details for 195A135WUC
195A135WUC CAD Models
195A135WUC Part Data Attributes:
|
195A135WUC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
195A135WUC
CML Innovative Technologies
Single Color LED, White, Diffused, 16mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16 mm | |
Surface Mount | NO |
Alternate Parts for 195A135WUC
This table gives cross-reference parts and alternative options found for 195A135WUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195A135WUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195A135WMUC | Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195A135WUC vs 195A135WMUC |
195B135WUC | Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195A135WUC vs 195B135WUC |
195A125WMUC | Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 195A135WUC vs 195A125WMUC |
195B035WMUC | Single Color LED, White, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195A135WUC vs 195B035WMUC |