Part Details for 195B2352MUC by CML Innovative Technologies
Overview of 195B2352MUC by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195B2352MUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462890
|
RS | Panel Mount Indicator 22mm flat lens 24VAC/DC yellow | CML Innovative Technologies 195B2352MUC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1200 / $9.5500 | RFQ |
DISTI #
195B2352MUC
|
TME | Indicator: LED, yellow, 24VDC, 24VAC Min Qty: 1 | 0 |
|
$5.5600 / $6.6400 | RFQ |
Part Details for 195B2352MUC
195B2352MUC CAD Models
195B2352MUC Part Data Attributes
|
195B2352MUC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
195B2352MUC
CML Innovative Technologies
Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 16 mm | |
Surface Mount | NO |
Alternate Parts for 195B2352MUC
This table gives cross-reference parts and alternative options found for 195B2352MUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195B2352MUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195A1252MUC | Single Color LED, Yellow, Diffused, 16mm, | CML Innovative Technologies | 195B2352MUC vs 195A1252MUC |
195A0352MUC | Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195B2352MUC vs 195A0352MUC |
195B1352UC | Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195B2352MUC vs 195B1352UC |
195A1352UC | Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-3 | CML Innovative Technologies | 195B2352MUC vs 195A1352UC |
195B0352MUC | Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195B2352MUC vs 195B0352MUC |
195B1252UC | Single Color LED, Yellow, Diffused, 16mm, ROHS COMPLIANT PACKAGE-4 | CML Innovative Technologies | 195B2352MUC vs 195B1252UC |