Part Details for 195D106X0025G2T by Vishay Intertechnologies
Overview of 195D106X0025G2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 195D106X0025G2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D106X0025G2T
|
Avnet Americas | 195D106X0025G2T - Tape and Reel (Alt: 195D106X0025G2T) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3498 | Buy Now |
|
Future Electronics | 195D Series 10 uF ±20 % 25 V SMT Conformal Coated Solid Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
DISTI #
195D106X0025G2T
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 20%, -55 �C, 125 �C, 2710 [7026-28 Metric] (Alt: 195D106X0025G2T) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 195D106X0025G2T
195D106X0025G2T CAD Models
195D106X0025G2T Part Data Attributes
|
195D106X0025G2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D106X0025G2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2810, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2810 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |