Part Details for 195D187X96R3R2T by Vishay Intertechnologies
Overview of 195D187X96R3R2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D187X96R3R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D187X96R3R2T
|
Avnet Americas | Cap Tant Solid 180uF 6.3V R CASE 10% 7263-38 T/R - Tape and Reel (Alt: 195D187X96R3R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9680 / $6.3112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$4.7200 | Buy Now |
DISTI #
195D187X96R3R2T
|
Avnet Americas | Cap Tant Solid 180uF 6.3V R CASE 10% 7263-38 T/R - Tape and Reel (Alt: 195D187X96R3R2T) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9680 / $6.3112 | Buy Now |
Part Details for 195D187X96R3R2T
195D187X96R3R2T CAD Models
195D187X96R3R2T Part Data Attributes:
|
195D187X96R3R2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D187X96R3R2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0108 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 195D187X96R3R2T
This table gives cross-reference parts and alternative options found for 195D187X96R3R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D187X96R3R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R187K6R3ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3ESAL |
T95R187K6R3CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3CSSL |
T95R187K6R3LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3LSAL |
T95R187K6R3CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3CSAL |
T95R187K6R3CSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3CSBL |
T95R187K6R3ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 180uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 195D187X96R3R2T vs T95R187K6R3ESSL |