Capacitors
195D225X0020V2T
Description: CAP TANT 2.2UF 20V 20% 1410

Overview of 195D225X0020V2T by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 195D225X0020V2T by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 195D225X0020V2T-ND
DigiKey CAP TANT 2.2UF 20% 20V 1410 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.8357
$0.8357 Buy Now

CAD Models for 195D225X0020V2T by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 195D225X0020V2T by Vishay Sprague

195D225X0020V2T
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. 195D225X0020V2T
    Vishay Sprague
    CAP TANT 2.2UF 20V 20% 1410
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 195D225X0020V2T by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 195D225X0020V2T by Vishay Sprague

Select Manufacturer
Which Manufacturer of 195D225X0020V2T would you like to use for your alert(s)?
  • Please alert me when 195D225X0020V2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 195D225X0020V2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 195D225X0020V2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 195D225X0020V2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 195D225X0020V2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 195D225X0020V2T by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: