Part Details for 195D225X9010C2T by Vishay Intertechnologies
Overview of 195D225X9010C2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D225X9010C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D225X9010C2T
|
Avnet Americas | Cap Tant Solid 2.2uF 10V C CASE 10% 2213-13 T/R - Tape and Reel (Alt: 195D225X9010C2T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1381 / $1.4458 | Buy Now |
DISTI #
74-195D225X9010C2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.2uF 10volts 10% C case Conformal RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$1.0900 | Buy Now |