Part Details for 195D475X0002A2TAV01 by Vishay Intertechnologies
Overview of 195D475X0002A2TAV01 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D475X0002A2TAV01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SOLID TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206 RoHS: Not Compliant |
|
|
RFQ |