There are no models available for this part yet.
Overview of 195D684X9025S2T by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 195D684X9025S2T by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
195D684X9025S2T-ND
|
DigiKey | CAP TANT 0.68UF 10% 25V 1507 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6143 | Buy Now |
CAD Models for 195D684X9025S2T by Vishay Sprague
Part Data Attributes for 195D684X9025S2T by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 1407
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.22 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.63 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1407
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.83 mm
|
Alternate Parts for 195D684X9025S2T
This table gives cross-reference parts and alternative options found for 195D684X9025S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D684X9025S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S684K025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025HSAL |
T95S684K025LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025LSAL |
T95S684K025EZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1407 | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025EZSL |
T95S684K025ESSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | 195D684X9025S2T vs T95S684K025ESSL |
T95S684K025HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D684X9025S2T vs T95S684K025HSSL |
T95S684K025ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025ESAL |
T95S684K025CSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | 195D684X9025S2T vs T95S684K025CSAL |
T95S684K025LSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 0.68 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | 195D684X9025S2T vs T95S684K025LSAL |
T95S684K025CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025CSAL |
T95S684K025LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | 195D684X9025S2T vs T95S684K025LSSL |